ABB A145-30-00-84 A Line Contactor, 110 → 120 V Coil, 3-Pole, 120 A, 110 kW, 3NO (Main), 690 V
- RS Stock No.:
- 832-9113
- Mfr. Part No.:
- A145-30-00-84
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-9113
- Mfr. Part No.:
- A145-30-00-84
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110 → 120 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 120 A | |
| Range | A145-30-00-84 | |
| Power Rating | 110 kW | |
| Series | A Line | |
| Normal State Configuration | 3NO (Main) | |
| Number Of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Length | 196mm | |
| Width | 105mm | |
| Depth | 160mm | |
| Maximum Operating Temperature | +55 °C, +70 °C | |
| Minimum Operating Temperature | -40 °C, -25 °C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110 → 120 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 120 A | ||
Range A145-30-00-84 | ||
Power Rating 110 kW | ||
Series A Line | ||
Normal State Configuration 3NO (Main) | ||
Number Of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Length 196mm | ||
Width 105mm | ||
Depth 160mm | ||
Maximum Operating Temperature +55 °C, +70 °C | ||
Minimum Operating Temperature -40 °C, -25 °C | ||
- COO (Country of Origin):
- SE



