Stock information currently inaccessible
- RS Stock No.:
- 828-3045
- Mfr. Part No.:
- RPF2ABD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Terminal Type | Flat Pin | |
| Width | 33.7mm | |
| Length | 68.5mm | |
| Depth | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Terminal Type Flat Pin | ||
Width 33.7mm | ||
Length 68.5mm | ||
Depth 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN



