Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 65 A, 33 kW, 3NO, 600 V

Stock information currently inaccessible
RS Stock No.:
824-5703
Mfr. Part No.:
11BF6500230
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

600 V

Contact Current Rating

65 A

Series

BF

Range

Orange

Power Rating

33 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Terminal Type

Lug Clamp

Width

75mm

Length

124mm

Depth

113.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy