Sensata / Crydom Solid State Contactor, 2NO
- RS Stock No.:
- 822-9372
- Mfr. Part No.:
- DRC3R48A420
- Brand:
- Sensata / Crydom
Stock information currently inaccessible
- RS Stock No.:
- 822-9372
- Mfr. Part No.:
- DRC3R48A420
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Normal State Configuration | 2NO | |
| Terminal Type | Screw | |
| Length | 45.31mm | |
| Width | 86.71mm | |
| Depth | 96.02mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Pole and Throw Configuration | 3P | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Normal State Configuration 2NO | ||
Terminal Type Screw | ||
Length 45.31mm | ||
Width 86.71mm | ||
Depth 96.02mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Pole and Throw Configuration 3P | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- MX
