Schneider Electric DPA Series Contactor, 24 V ac Coil, 2-Pole, 30 A, 2NO, 600 V ac
- RS Stock No.:
- 818-8713
- Mfr. Part No.:
- 8910DP32V14
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 818-8713
- Mfr. Part No.:
- 8910DP32V14
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 2 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 30 A | |
| Series | DPA | |
| Normal State Configuration | 2NO | |
| Terminal Type | Screw | |
| Length | 50.8mm | |
| Width | 58.7mm | |
| Depth | 62.2mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24 V ac | ||
Number of Poles 2 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 30 A | ||
Series DPA | ||
Normal State Configuration 2NO | ||
Terminal Type Screw | ||
Length 50.8mm | ||
Width 58.7mm | ||
Depth 62.2mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +65°C | ||
Non Compliant
- COO (Country of Origin):
- MA



