Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 600 V ac
- RS Stock No.:
- 818-5702
- Mfr. Part No.:
- LC1D50G7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 818-5702
- Mfr. Part No.:
- LC1D50G7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 50 A | |
| Series | LC1D | |
| Power Rating | 22 kW | |
| Range | TeSys D | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Width | 127mm | |
| Length | 75mm | |
| Depth | 114mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 50 A | ||
Series LC1D | ||
Power Rating 22 kW | ||
Range TeSys D | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Width 127mm | ||
Length 75mm | ||
Depth 114mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D50G7
TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 50A/690V AC-3/3e (22kW@400V). They can be used to create motor starters for almost any type of application. It provides a 120V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by screw terminals, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (75mm width), DIN-rail mounting or screw fixing. Contactor is rated for 15HP at 200 to 208VAC, 15HP at 240VAC, 40HP at 480VAC and 40HP at 600VAC three phase. Multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach). When used with a 480VAC up to 110A circuit breaker, this contactor can have a SCCR up to 100kA. When used with up to a 600VAC 110A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 120 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.87 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.



