Schneider Electric TeSys LC1F Contactor, 24 V dc Coil, 3-Pole, 265 A (AC3), 350 A (AC1), 21 (AC-3) W, 37 (AC-1) W, 3NO,
- RS Stock No.:
- 817-5039
- Mfr. Part No.:
- LC1F265BDS121
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5039
- Mfr. Part No.:
- LC1F265BDS121
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 1 kV ac, 460 V dc | |
| Contact Current Rating | 265 A (AC3), 350 A (AC1) | |
| Power Rating | 21 (AC-3) W, 37 (AC-1) W | |
| Series | LC1F | |
| Range | TeSys | |
| Normal State Configuration | 3NO | |
| Terminal Type | Cable, Screw | |
| Width | 213mm | |
| Length | 201.5mm | |
| Depth | 203mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 1 kV ac, 460 V dc | ||
Contact Current Rating 265 A (AC3), 350 A (AC1) | ||
Power Rating 21 (AC-3) W, 37 (AC-1) W | ||
Series LC1F | ||
Range TeSys | ||
Normal State Configuration 3NO | ||
Terminal Type Cable, Screw | ||
Width 213mm | ||
Length 201.5mm | ||
Depth 203mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||
Non Compliant



