Schneider Electric DPA Contactor, 110 V ac Coil, 2-Pole, 90 A, 2NO, 600 V ac
- RS Stock No.:
- 815-3600
- Mfr. Part No.:
- 8910DPA92V02
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£301.20
(exc. VAT)
£361.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £301.20 |
*price indicative
- RS Stock No.:
- 815-3600
- Mfr. Part No.:
- 8910DPA92V02
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 2 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 90 A | |
| Series | DPA | |
| Normal State Configuration | 2NO | |
| Terminal Type | Quick Connect | |
| Width | 86mm | |
| Length | 135mm | |
| Depth | 111mm | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 2 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 90 A | ||
Series DPA | ||
Normal State Configuration 2NO | ||
Terminal Type Quick Connect | ||
Width 86mm | ||
Length 135mm | ||
Depth 111mm | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature 0°C | ||
Non Compliant



