Schneider Electric DPA Contactor, 110 V ac Coil, 3-Pole, 40 A, 3NO, 600 V ac
- RS Stock No.:
- 815-3556
- Mfr. Part No.:
- 8910DPA43V02
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 815-3556
- Mfr. Part No.:
- 8910DPA43V02
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 40 A | |
| Series | DPA | |
| Normal State Configuration | 3NO | |
| Terminal Type | Quick Connect | |
| Length | 58.7mm | |
| Width | 60.2mm | |
| Depth | 76mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 40 A | ||
Series DPA | ||
Normal State Configuration 3NO | ||
Terminal Type Quick Connect | ||
Length 58.7mm | ||
Width 60.2mm | ||
Depth 76mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +65°C | ||
Non Compliant
Schneider Electric 8910DPA43V02
8910DP definite purpose magnetic contactors are designed for heating, air conditioning and refrigeration applications. This line of definite purpose contactors has current ratings up to 120 amperes resistive and 50 HP at 600 VAC. This three pole definite purpose contactor has a full load rating of 40 ampere and a resistive rating of 50 amperes. It also has a 3 HP at 115 VAC single phase, 7.5 HP at 230 VAC single phase and 10 HP at 230 VAC three phase, 20 HP at 460 VAC three phase and 25 HP at 575 VAC three phase. The nonreplaceable coil is available with a variety of coil voltages. This device has a 110/120 VAC 50/60 Hz coil. The contactor has straight through wiring. Contactor is 3.75 inches by 2.37 inches and 3.00 tall. These contactors are UL component recognized and CSA certified.



