Schneider Electric TeSys D LC1D Contactor, 4-Pole, 65 A, 4NO, 600 V

RS Stock No.:
815-3477
Mfr. Part No.:
LC1D65004G6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Contact Voltage Rating

600 V

Contact Current Rating

65 A

Range

TeSys D

Series

LC1D

Normal State Configuration

4NO

Terminal Type

Screw

Non Compliant

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy