ABB AF96 AF Contactor, 24 → 60 V ac Coil, 3-Pole, 130 A, 45 kW, 3NO, 690 V ac

RS Stock No.:
800-7214
Mfr. Part No.:
1SBL407001R4100 AF96-30-00-41
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24 → 60 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

130 A

Series

AF

Power Rating

45 kW

Range

AF96

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Width

125.5mm

Length

70mm

Depth

116mm

Pole and Throw Configuration

3P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy