Allen Bradley 700S-CF Contactor, 24V dc Coil, 8-Pole, 25 A, 7.5 kW 24V dc, 3 NO/1 NC, 690V ac

Subtotal (1 unit)*

£121.52

(exc. VAT)

£145.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.52

*price indicative

RS Stock No.:
776-8504
Distrelec Article No.:
302-27-577
Mfr. Part No.:
700S-CF620EJC
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

8

Contact Voltage

690V ac

Contact Current

25A

Power Rating

7.5kW

Series

700S-CF

Mount Type

Panel

Function

Safety

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

62A

Contactor Application

Direct-on-Line (DoL)

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Length

81mm

Depth

125.5mm

Standards/Approvals

RoHS, CCC, CE, CSA, cULus, UL, EAC, IEC

Width

45mm

Pole and Throw Configuration

6

RoHS Status: Exempt

COO (Country of Origin):
US

Allen Bradley IEC 700S-CF620EJC Safety Control Relay


Ensure safe and reliable switching with the IEC 700S-CF620EJC Safety Control Relay by Allen Bradley, part of the Bulletin 700S-CF series. This series enables you to design safe and efficient control circuits with the help of special features.

This contactor has mechanically linked, positively guided contacts, which are necessary for modern feedback circuits in safety applications. This feature ensures detection of a welded contact condition. The positively guided NC auxiliary contacts do not change their state if NO contact welds. To allow quick and easy identification of the safety device this contactor has a highly visible red covering. It also displays the IEC 60947-5-1 mechanically-linked symbol. The protective cover prevents manual operation and helps to guard against tampering, ensuring long-term integrity of the safety system.

The 700S-CF620EJC safety contactor has 8 Poles which are permanently attached. It has a base contact configuration of 3NO/1NC, and an electronic coil voltage of 24 V dc. The front auxiliary contact configuration is 3NO/1NC. The rated insulation voltage is 690V. It has a current rating of 25A.

Features and Benefits:


• Front mounted aux contact block which is permanently fixed

• Mechanically linked/positively guided contacts as per IEC 60947-5-1

• Protective cover to prevent manual operation and tampering, which is also red for easy identification and visibility

• It has SUVA Third-Party certification

• Mechanically linked contact symbol on front face

• Bulletin 700S-CF series offers AC and DC operating coils

Certifications:


CE certified

CSA certified

UL listed

SUVA certified

VDE0660

IEC60947: 1

EN50011

EN50005

EN50022

What is a contactor?


Much like relays, a contactor is an electromagnetic device which is designed to switch electrical current through its contacts. It can switch a larger amount of electrical power than normal relays and can therefore be used for more heavy-duty, larger-scale applications, such as switching several different circuits simultaneously. It can also be controlled remotely and can be used for logic controlling to serve different functions, such as turning on some things at the same time as turning off others. Contactors feature high coil voltages and are able to switch more than 15 amperes, and they also have more input and output options than relays. They are frequently used to control electric motors and lighting systems. They contain a coil or electromagnet which opens or closes the contacts when the electrical current passes through the contactor.

Why choose Rockwell?


Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy