Allen Bradley 700C Contactor, 24V dc Coil, 4-Pole, 25 A 24V dc, 3 NO/1 NC, 690V ac

Subtotal (1 unit)*

£73.96

(exc. VAT)

£88.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 02 June 2026
  • Plus 1 unit(s) shipping from 02 June 2026
  • Plus 8 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.96

*price indicative

RS Stock No.:
776-8494
Distrelec Article No.:
302-26-026
Mfr. Part No.:
700-CF310EJ
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

4

Contact Voltage

690V ac

Contact Current

25A

Series

700C

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Length

81mm

Depth

113mm

Width

45mm

Standards/Approvals

cULus, CE, CCC

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
US

Allen Bradley 700-CF IEC Coil Operating Voltage Control Relay, 24 V dc


Ensure improved safety, efficiency, and reliability for your circuit with the Bulletin 700-CF IEC Control Relays by Allen Bradley. These control relays offer features required for demanding industrial safety system applications such as mechanically linked contacts, timing options, and long contact life in an IEC design.

These units have a contact rating of 25 A (AC1) and a maximum rated voltage of 690V. Dimensions are: H 80.5mm, W 45mm, D 81mm. They have high contact reliability and incorporate environmentally friendly materials. They can be DIN rail or surface mounted. They can also use the same accessories as the Bulletin 100-C series.

Features and Benefits:


• Ideally suited for demanding heavy-duty industrial applications

• Mechanically linked contact performance per IEC 60947-5-1

• Gold plated, bifurcated version for low level switching applications

• 4 to 10 poles

• High contact reliability

• Electronic and pneumatic timing modules

• Environmentally friendly materials

• Space saving coil modules

Certifications:


CE, cULus, CCC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy