SIRIUS 3TK28 6P Safety Relays, 230 V ac, 10 A, 600 V ac
- RS Stock No.:
- 766-1933
- Mfr. Part No.:
- 3TK2852-1AL20
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 766-1933
- Mfr. Part No.:
- 3TK2852-1AL20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230 V ac | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 10 A | |
| Range | SIRIUS | |
| Series | 3TK28 | |
| Normal State Configuration | 6NO + 1NC | |
| Terminal Type | Screw | |
| Width | 90mm | |
| Length | 132mm | |
| Depth | 146mm | |
| Maximum Operating Temperature | +60°C | |
| Pole and Throw Configuration | 6P | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230 V ac | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 10 A | ||
Range SIRIUS | ||
Series 3TK28 | ||
Normal State Configuration 6NO + 1NC | ||
Terminal Type Screw | ||
Width 90mm | ||
Length 132mm | ||
Depth 146mm | ||
Maximum Operating Temperature +60°C | ||
Pole and Throw Configuration 6P | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE

