Siemens SIRIUS Classic 3RT1 Contactor, 230 V ac Coil, 4-Pole, 40 A, 18.5 kW, 2NO + 2NC, 400 V ac

RS Stock No.:
751-5679
Mfr. Part No.:
3RT1535-1AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

40 A

Power Rating

18.5 kW

Series

3RT1

Range

SIRIUS Classic

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

73mm

Width

111mm

Depth

110mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C