Siemens SIRIUS Classic 3RT1 Contactor, 230 V ac Coil, 4-Pole, 26 A, 11 kW, 4NO
- RS Stock No.:
- 751-5622
- Mfr. Part No.:
- 3RT1336-1AU00
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 751-5622
- Mfr. Part No.:
- 3RT1336-1AU00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 4 | |
| Contact Current Rating | 26 A | |
| Power Rating | 11 kW | |
| Series | 3RT1 | |
| Range | SIRIUS Classic | |
| Normal State Configuration | 4NO | |
| Number Of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Width | 111mm | |
| Length | 73mm | |
| Depth | 115mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230 V ac | ||
Number of Poles 4 | ||
Contact Current Rating 26 A | ||
Power Rating 11 kW | ||
Series 3RT1 | ||
Range SIRIUS Classic | ||
Normal State Configuration 4NO | ||
Number Of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Width 111mm | ||
Length 73mm | ||
Depth 115mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||

