Siemens 3RT1 Series Contactor, 230 V ac/dc Coil, 3-Pole, 185 A, 90 kW, 3NO, 400 V

RS Stock No.:
751-5578
Mfr. Part No.:
3RT1056-6NP36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V ac/dc

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

185 A

Range

SIRIUS Classic

Series

3RT1

Power Rating

90 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

170mm

Length

120mm

Depth

169mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
AU