Siemens 3RT1 Series Contactor, 24 V dc Coil, 3-Pole, 32 A, 15 kW, 3NO, 400 V
- RS Stock No.:
- 751-5499
- Mfr. Part No.:
- 3RT1034-1BB44-3MA0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 751-5499
- Mfr. Part No.:
- 3RT1034-1BB44-3MA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 32 A | |
| Series | 3RT1 | |
| Power Rating | 15 kW | |
| Range | SIRIUS | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Width | 111mm | |
| Length | 55mm | |
| Depth | 125mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 32 A | ||
Series 3RT1 | ||
Power Rating 15 kW | ||
Range SIRIUS | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Width 111mm | ||
Length 55mm | ||
Depth 125mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||

