Siemens SIRIUS Classic 3RT1 Contactor, 32 V ac Coil, 3-Pole, 16 A, 7.5 kW (AC3), 3NO, 400 V

RS Stock No.:
751-5470
Mfr. Part No.:
3RT1025-1AC00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

32 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

16 A

Series

3RT1

Range

SIRIUS Classic

Power Rating

7.5 kW (AC3)

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

91mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C