Siemens SIRIUS Classic 3RT1 Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V

RS Stock No.:
751-5461
Mfr. Part No.:
3RT1024-1AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

12 A

Series

3RT1

Range

SIRIUS Classic

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

91mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE