Schneider Electric LP1D Series Contactor, 220 V dc Coil, 4-Pole, 60 A, 2NO/2NC (Main), 690 V ac/dc
- RS Stock No.:
- 744-7904
- Mfr. Part No.:
- LP1D40008MW
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 744-7904
- Mfr. Part No.:
- LP1D40008MW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220 V dc | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 690 V ac/dc | |
| Contact Current Rating | 60 A | |
| Range | TeSys | |
| Series | LP1D | |
| Normal State Configuration | 2NO/2NC (Main) | |
| Terminal Type | Screw | |
| Width | 85mm | |
| Length | 127mm | |
| Depth | 125mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220 V dc | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V ac/dc | ||
Contact Current Rating 60 A | ||
Range TeSys | ||
Series LP1D | ||
Normal State Configuration 2NO/2NC (Main) | ||
Terminal Type Screw | ||
Width 85mm | ||
Length 127mm | ||
Depth 125mm | ||



