Schneider Electric TeSys K LC2K Reversing Contactor, 36 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

Image representative of range

RS Stock No.:
744-7771
Mfr. Part No.:
LC2K0910C7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

36 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Series

LC2K

Range

TeSys K

Function

Reversing

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

57mm

LC2K0910C7 TeSys K (LC2K) 3 Pole Reversing Contactor.


  • Motor control, Resistive load applications.

  • AC-4, AC-3, AC-1 Categories.

  • Comes pre-assembled with a reversing power Busbar.

  • Ue Rated Voltage Power circuit: 690 V AC 50/60 Hz, Signalling circuit: <= 690 V AC 50/60 Hz.

  • Ie Rated current 20 A (at <= 440 V AC AC-1 for power circuit, 16 A (at <= 440 V AC AC-3 for power circuit, 9 A at <= 440 V AC AC-3 for power circuit

  • Motor Power kW 2.2 KW at 220...230 V AC 50/60 Hz, 4 KW at 380...415 V AC 50/60 Hz, 4 KW at 440 V AC 50/60 Hz, 4 KW at 480 V AC 50/60, Hz 4 KW at 500...600 V AC 50/60 Hz, 4 KW at 660...690 V AC 50/60 Hz.

  • Circuit AC 50/60 Hz.

  • Overvoltage category III.

  • Breaking 110 A at 415 V conforming to IEC 60947, 110 A at 440 V conforming to IEC 60947, 80 A at 500 V conforming to IEC 60947, 110 A at 220...230 V conforming to IEC 60947, 110 A at 380...400 V conforming to IEC 60947, 70 A at 660...690 V conforming to IEC 60947.

  • Mechanical interlocking.

  • Screw clamp terminals.

  • Mounting – DIN Rail, Plate.

  • IP20 to VDE 0106.

Approvals

UL, CSA.

Standards

VDE 0660, BS 5424, IEC 60947, NF C 63-110.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy