Schneider Electric LC1D Series Contactor, 400 V ac Coil, 4-Pole, 40 A, 4NO, 690 V ac/dc
- RS Stock No.:
- 744-7598
- Mfr. Part No.:
- LC1DT40N7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 744-7598
- Mfr. Part No.:
- LC1DT40N7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400 V ac | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 690 V ac/dc | |
| Contact Current Rating | 40 A | |
| Series | LC1D | |
| Range | TeSys D | |
| Normal State Configuration | 4NO | |
| Number Of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1NO | |
| Terminal Type | Screw | |
| Length | 91mm | |
| Width | 45mm | |
| Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V ac/dc | ||
Contact Current Rating 40 A | ||
Series LC1D | ||
Range TeSys D | ||
Normal State Configuration 4NO | ||
Number Of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1NO | ||
Terminal Type Screw | ||
Length 91mm | ||
Width 45mm | ||
Depth 99mm | ||
- COO (Country of Origin):
- FR


