Schneider Electric LC1D Series Contactor, 230 V dc Coil, 3-Pole, 50 A, 3NO, 690 V ac/dc

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
744-7493
Mfr. Part No.:
LC1D50AMD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

50 A

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

122mm

Width

55mm

Depth

120mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy