Schneider Electric LC1D Series Contactor, 60 V dc Coil, 3-Pole, 18 A, 3NO, 690 V ac/dc

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
744-7314
Mfr. Part No.:
LC1D18ND
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

18 A

Range

TeSys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

45mm

Length

77mm

Depth

95mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy