Schneider Electric LC1D Series Contactor, 36 V dc Coil, 3-Pole, 12 A, 3NO, 690 V ac

Image representative of range

RS Stock No.:
744-7197
Mfr. Part No.:
LC1D12CD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

36 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

TeSys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

95mm

COO (Country of Origin):
FR