Schneider Electric TeSys GC GC40 Contactor, 24 V ac Coil, 2-Pole, 40 A, 1NO + 1NC, 250 V ac
- RS Stock No.:
- 744-6860
- Mfr. Part No.:
- GC4011B5
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 744-6860
- Mfr. Part No.:
- GC4011B5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 2 | |
| Contact Voltage Rating | 250 V ac | |
| Contact Current Rating | 40 A | |
| Range | TeSys GC | |
| Series | GC40 | |
| Function | Reversing | |
| Normal State Configuration | 1NO + 1NC | |
| Number Of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1NO | |
| Terminal Type | Cable | |
| Width | 81mm | |
| Length | 36mm | |
| Depth | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24 V ac | ||
Number of Poles 2 | ||
Contact Voltage Rating 250 V ac | ||
Contact Current Rating 40 A | ||
Range TeSys GC | ||
Series GC40 | ||
Function Reversing | ||
Normal State Configuration 1NO + 1NC | ||
Number Of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1NO | ||
Terminal Type Cable | ||
Width 81mm | ||
Length 36mm | ||
Depth 62.5mm | ||
Schneider Electric GC40 Series Contactor, 2 Pole Contactor, 24V AC Coil Voltage - GC4011B5
This contactor is designed for a variety of applications, including motor control, lighting, and heating systems. It operates at a coil voltage of 24V AC with dimensions of 36mm in length, 81mm in width, and 62.5mm in depth. The product features a robust design suitable for DIN rail mounting and offers reliable performance in diverse environments.
Features & Benefits
• Utilises a coil voltage of 24V AC for efficient operation
• Supports a substantial current rating of 40A for demanding tasks
• Equipped with a reversing function for versatile applications
• Features a 2-pole configuration for comprehensive control solutions
• Boasts an auxiliary contact configuration for added functionality
• Designed for an operational temperature range of -5°C to +50°C
• Supports a substantial current rating of 40A for demanding tasks
• Equipped with a reversing function for versatile applications
• Features a 2-pole configuration for comprehensive control solutions
• Boasts an auxiliary contact configuration for added functionality
• Designed for an operational temperature range of -5°C to +50°C
Applications
• Used for precise motor control in industrial settings
• Suitable for controlling lighting circuits effectively
• Ideal for heating system requiring reliable performance
• Utilised within heavy-duty electrical relay configurations
• Suitable for controlling lighting circuits effectively
• Ideal for heating system requiring reliable performance
• Utilised within heavy-duty electrical relay configurations
What types of electrical ratings does this equipment support?
It supports a contact voltage rating of 250V AC and operates at a maximum current rating of 40A, making it suitable for various applications in automation and control systems.
What is the durability of the contactor regarding its cycle life?
This contactor is designed for longevity with an electrical durability of 100,000 cycles, ensuring it can handle frequent switching without diminishing performance.
How does the design contribute to its operational reliability?
The contactor features robust construction that withstands shocks and vibrations, enduring up to 15 Gn of force when closed, making it reliable under various operational conditions.



