Schneider Electric LC1D Series Contactor, 48 V dc Coil, 4-Pole, 25 A, 4NO, 690 V ac/dc

RS Stock No.:
743-5324
Mfr. Part No.:
LC1DT25EL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

25 A

Series

LC1D

Range

TeSys D

Normal State Configuration

4NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

99mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy