Siemens 3RT2 Series Contactor, 110 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac
- RS Stock No.:
- 706-1096
- Mfr. Part No.:
- 3RT2015-2AF02
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 706-1096
- Mfr. Part No.:
- 3RT2015-2AF02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 7 A | |
| Range | SIRIUS Innovation | |
| Power Rating | 3 kW | |
| Series | 3RT2 | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Cage Clamp | |
| Length | 70mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 7 A | ||
Range SIRIUS Innovation | ||
Power Rating 3 kW | ||
Series 3RT2 | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Cage Clamp | ||
Length 70mm | ||
Width 45mm | ||
Depth 73mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
- 3RT2015-2AF02
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- COO (Country of Origin):
- DE

