Solid State Contactor, 3P, 24 V dc, 16A , DIN Rail Mount, Screw Terminal Type
- RS Stock No.:
- 666-9891
- Mfr. Part No.:
- 2297332
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-9891
- Mfr. Part No.:
- 2297332
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24 V dc | |
| Series | Contactron | |
| Terminal Type | Screw | |
| Width | 147.5mm | |
| Length | 99mm | |
| Depth | 114.5mm | |
| Minimum Operating Temperature | -25°C | |
| Mounting Style | DIN Rail Mount | |
| Priced to Clear | Yes | |
| Pole and Throw Configuration | 3P | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24 V dc | ||
Series Contactron | ||
Terminal Type Screw | ||
Width 147.5mm | ||
Length 99mm | ||
Depth 114.5mm | ||
Minimum Operating Temperature -25°C | ||
Mounting Style DIN Rail Mount | ||
Priced to Clear Yes | ||
Pole and Throw Configuration 3P | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
