Schneider Electric LC1D Series Contactor, 24 V dc Coil, 3-Pole, 65 A, 30 kW, 3NO, 690 V ac
- RS Stock No.:
- 665-8074
- Mfr. Part No.:
- LC1D65ABD
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£329.83
(exc. VAT)
£395.80
(inc. VAT)
- RS Stock No.:
- 665-8074
- Mfr. Part No.:
- LC1D65ABD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 65 A | |
| Series | LC1D | |
| Power Rating | 30 kW | |
| Range | TeSys D | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Everlink | |
| Length | 122mm | |
| Width | 55mm | |
| Depth | 120mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 65 A | ||
Series LC1D | ||
Power Rating 30 kW | ||
Range TeSys D | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Everlink | ||
Length 122mm | ||
Width 55mm | ||
Depth 120mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D65ABD Contactor
The Schneider Electric LC1D65ABD model is a 3 pole contactor featuring a 24 V dc operating coil, with an AC-3 full load current rating of 65 A



