Schneider Electric LC1F Series Contactor, 4-Pole, 150 A, 80 kW, 4NO, 1 kV ac
- RS Stock No.:
- 608-9970
- Mfr. Part No.:
- LC1F1504
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 608-9970
- Mfr. Part No.:
- LC1F1504
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 1 kV ac | |
| Contact Current Rating | 150 A | |
| Series | LC1F | |
| Range | TeSys F | |
| Power Rating | 80 kW | |
| Normal State Configuration | 4NO | |
| Terminal Type | Screw | |
| Width | 200.5mm | |
| Length | 170mm | |
| Depth | 171mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Contact Voltage Rating 1 kV ac | ||
Contact Current Rating 150 A | ||
Series LC1F | ||
Range TeSys F | ||
Power Rating 80 kW | ||
Normal State Configuration 4NO | ||
Terminal Type Screw | ||
Width 200.5mm | ||
Length 170mm | ||
Depth 171mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||



