Schneider Electric TeSys F LC1F Contactor, 230 V ac Coil, 3-Pole, 115 A, 55 kW, 3NO, 1 kV ac
- RS Stock No.:
- 608-9964
- Mfr. Part No.:
- LC1F115P7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 608-9964
- Mfr. Part No.:
- LC1F115P7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 1 kV ac | |
| Contact Current Rating | 115 A | |
| Series | LC1F | |
| Range | TeSys F | |
| Power Rating | 55 kW | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Length | 162mm | |
| Width | 163.5mm | |
| Depth | 171mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 1 kV ac | ||
Contact Current Rating 115 A | ||
Series LC1F | ||
Range TeSys F | ||
Power Rating 55 kW | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Length 162mm | ||
Width 163.5mm | ||
Depth 171mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- CZ



