Schneider Electric LC1D Series Contactor, 115 V ac Coil, 4-Pole, 20 A, 4NO, 690 V ac
- RS Stock No.:
- 608-9879
- Mfr. Part No.:
- LC1DT20FE7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 608-9879
- Mfr. Part No.:
- LC1DT20FE7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 115 V ac | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 20 A | |
| Range | TeSys D | |
| Series | LC1D | |
| Normal State Configuration | 4NO | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 90mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 115 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 20 A | ||
Range TeSys D | ||
Series LC1D | ||
Normal State Configuration 4NO | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 85mm | ||
Depth 90mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||



