Dold Contactor, 1-Pole, 10 A, 1NO, 240 V ac
- RS Stock No.:
- 465-0716
- Mfr. Part No.:
- IK3070.01/200 AC50/60Hz 220-240V
- Brand:
- Dold
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 465-0716
- Mfr. Part No.:
- IK3070.01/200 AC50/60Hz 220-240V
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 240 V ac | |
| Contact Current Rating | 10 A | |
| Normal State Configuration | 1NO | |
| Length | 90mm | |
| Width | 17.5mm | |
| Depth | 58mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Number of Poles 1 | ||
Contact Voltage Rating 240 V ac | ||
Contact Current Rating 10 A | ||
Normal State Configuration 1NO | ||
Length 90mm | ||
Width 17.5mm | ||
Depth 58mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- DE
