ABB ESB Series Contactor, 230 V ac Coil, 2-Pole, 20 A, 4 kW, 2NC
- RS Stock No.:
- 445-8217
- Mfr. Part No.:
- GHE3211202R0006
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 445-8217
- Mfr. Part No.:
- GHE3211202R0006
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 2 | |
| Contact Current Rating | 20 A | |
| Power Rating | 4 kW | |
| Series | ESB | |
| Range | ESB20-02 | |
| Normal State Configuration | 2NC | |
| Terminal Type | Screw | |
| Length | 86mm | |
| Width | 17.5mm | |
| Depth | 67mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230 V ac | ||
Number of Poles 2 | ||
Contact Current Rating 20 A | ||
Power Rating 4 kW | ||
Series ESB | ||
Range ESB20-02 | ||
Normal State Configuration 2NC | ||
Terminal Type Screw | ||
Length 86mm | ||
Width 17.5mm | ||
Depth 67mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE



