ABB A Line Series Contactor, 230 V ac Coil, 3-Pole, 45 A, 11 kW, 3NO, 690 V ac
- RS Stock No.:
- 445-1020
- Mfr. Part No.:
- 1SBL241001R8810
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 445-1020
- Mfr. Part No.:
- 1SBL241001R8810
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 45 A | |
| Range | A26 | |
| Series | A Line | |
| Power Rating | 11 kW | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Length | 78mm | |
| Width | 44mm | |
| Depth | 97mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 45 A | ||
Range A26 | ||
Series A Line | ||
Power Rating 11 kW | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 78mm | ||
Width 44mm | ||
Depth 97mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -40°C | ||



