Allen Bradley 700S-CF Contactor, 230V ac Coil, 8-Pole, 25 A, 7.5 kW 230V ac, 4 NO/4 NC, 690V ac
- RS Stock No.:
- 422-6789
- Distrelec Article No.:
- 302-27-571
- Mfr. Part No.:
- 700S-CF440KFC
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£86.82
(exc. VAT)
£104.18
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) shipping from 12 June 2026
Units | Per unit |
|---|---|
| 1 + | £86.82 |
*price indicative
- RS Stock No.:
- 422-6789
- Distrelec Article No.:
- 302-27-571
- Mfr. Part No.:
- 700S-CF440KFC
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 8 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Power Rating | 7.5kW | |
| Series | 700S-CF | |
| Function | Motor Control, Reversing | |
| Mount Type | Panel | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Wire | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 44A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Direct-on-Line (DoL), Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 81mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, cULus, CSA, CE, CCC | |
| Width | 45mm | |
| Length | 120mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 8 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Power Rating 7.5kW | ||
Series 700S-CF | ||
Function Motor Control, Reversing | ||
Mount Type Panel | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Wire | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 44A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Direct-on-Line (DoL), Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 81mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, cULus, CSA, CE, CCC | ||
Width 45mm | ||
Length 120mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
