Allen Bradley 100S-C Contactor, 230V ac Coil, 3-Pole, 60 A, 7.5 kW 230V ac, 5 NO/2 NC, 525V ac
- RS Stock No.:
- 422-6644
- Distrelec Article No.:
- 302-27-145
- Mfr. Part No.:
- 100S-C60KF22C
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£327.15
(exc. VAT)
£392.58
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 29 September 2026
Units | Per unit |
|---|---|
| 1 + | £327.15 |
*price indicative
- RS Stock No.:
- 422-6644
- Distrelec Article No.:
- 302-27-145
- Mfr. Part No.:
- 100S-C60KF22C
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 525V ac | |
| Contact Current | 60A | |
| Power Rating | 7.5kW | |
| Series | 100S-C | |
| Mount Type | Panel | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 5 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Direct-on-Line (DoL) | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 60A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 156mm | |
| Length | 122mm | |
| Width | 72mm | |
| Standards/Approvals | EAC, CCC, CE, CSA, cULus, IEC, RoHS, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 525V ac | ||
Contact Current 60A | ||
Power Rating 7.5kW | ||
Series 100S-C | ||
Mount Type Panel | ||
Function Motor Control, Reversing | ||
Normal State Configuration 5 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Direct-on-Line (DoL) | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 60A | ||
Maximum Operating Temperature 60°C | ||
Depth 156mm | ||
Length 122mm | ||
Width 72mm | ||
Standards/Approvals EAC, CCC, CE, CSA, cULus, IEC, RoHS, UL | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
