Schneider Electric TeSys F LC1F Contactor, 24 → 575 V ac Coil, 3-Pole, 225 A, 110 kW, 3NO, 1 kV ac
- RS Stock No.:
- 419-8606
- Mfr. Part No.:
- LC1F225
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£862.66
(exc. VAT)
£1,035.19
(inc. VAT)
- RS Stock No.:
- 419-8606
- Mfr. Part No.:
- LC1F225
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Not Applicable
Schneider Electric Contactor, 3NO, 225A - LC1F Series - LC1F225
This 3-pole contactor from Schneider Electric's TeSys F range provides an optimal solution for switching electrical circuits in industrial settings. Along with its reliable mechanical and electrical capabilities, this block-type contactor's superior efficiency gives you sustainable performance with reduced CO2 (carbon dioxide) emissions. The contacts accommodate up to 225A and 1kV of alternating current. The device mounts easily onto a flat surface with the included screws and thanks to its compact design, you can fit it even in limited spaces.
Features & Benefits
• High power rating of 110 kW (kilowatts) for industrial use
• AC1 and AC3 utilisation categories mean its suited to resistive load, heating, distribution and squirrel-cage motor applications
• Wide operating temperature range of -5°C to +55°C for use in challenging environments
• AC1 and AC3 utilisation categories mean its suited to resistive load, heating, distribution and squirrel-cage motor applications
• Wide operating temperature range of -5°C to +55°C for use in challenging environments
Applications
• Electric motor systems
• Industrial control operations
• Signalling switches
• HVAC (heating, ventilation and air-conditioning) systems
• Industrial control operations
• Signalling switches
• HVAC (heating, ventilation and air-conditioning) systems
Is this contactor's coil susceptible to surges?
No, the design of this contactor incorporates a bidirectional peak-limiting diode suppressor that protects the coil by limiting the transient voltage up to 2Uc (maximum continuous operating voltage). The coil's opening time remains as standard with this surge suppressor.



