Schneider Electric LC1 Series Contactor, 110 V ac Coil, 3-Pole, 40 A, 22 kW, 3NO, 600 V ac
- RS Stock No.:
- 400-1647
- Mfr. Part No.:
- LC1D40F7
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£81.91
(exc. VAT)
£98.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £81.91 |
*price indicative
- RS Stock No.:
- 400-1647
- Mfr. Part No.:
- LC1D40F7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 40 A | |
| Power Rating | 22 kW | |
| Range | TeSys | |
| Series | LC1 | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Width | 75mm | |
| Length | 127mm | |
| Depth | 114mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 40 A | ||
Power Rating 22 kW | ||
Range TeSys | ||
Series LC1 | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Width 75mm | ||
Length 127mm | ||
Depth 114mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Not Applicable



