Allen Bradley 100C Contactor, 24V dc Coil, 3-Pole, 60 A, 32 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

£290.03

(exc. VAT)

£348.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.03

*price indicative

RS Stock No.:
312-4979
Distrelec Article No.:
302-27-065
Mfr. Part No.:
100-C60DJ00
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

60A

Series

100C

Power Rating

32kW

Function

Motor Control, Reversing

Mount Type

Panel

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Operational Current Ie

60A

Contactor Application

Direct-on-Line (DoL)

Maximum Operating Temperature

60°C

Length

81mm

Depth

87mm

Standards/Approvals

IEC, RoHS, UL, EAC, cULus, CSA, CE, CCC

Width

45mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CH

Allen Bradley 100-C 24V DC Coil Operating Contactors


The compact yet powerful 100-C series of contactors by Allen Bradley provides exceptional performance with enhanced reliability and efficiency.

These versatile IEC contactors can easily handle the high starting currents of modern motors and other loads with their high switching power. They are also designed to save panel space with their smaller frame. They offer high connection reliability and ease-of wiring due to having two separate power connections per pole, and have low power consumption, to save you valuable time and money. They are also RoHs compliant and are comprised of environmentally friendly materials, ensuring that you can make a better choice for your personnel and the planet.

These 100-C series contactors with DC coils include integrated surge suppression. 100-C contactors have reversible coil terminals and provide front and side mounting of auxiliary contacts. They can be attached to a 35mm DIN Rail mount or panel mounted. Breadth of line is 9...97 A. They have IP2X finger protection to prevent risk of injury to operators and risk of damage to the device. They are compatible with electronic overload relays and bimetallic relays. A complete range of accessories is available for all contactor sizes, helping you to create a flexible and flawlessly integrated starter component system.

Features:


• Max. switching voltage 690V (rated voltage) AC3

• 24Vdc coil draws 200W inrush, upto 16W Hold in

• Electrical Life: 1.3 million operations

• 3 pole, 1 NO auxiliary contact on sizes 4 to 11kW

• Built-in surge suppression with DC coils

Note


Please ensure the power supply and any contacts used in the circuit can withstand 8.3A surge current

Standards: IEC947, EN60 947, VDE0660, UL508, CSA22.2.

Allen Bradley MCS (Modular Control System) Contactors:


MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

MCS features:


• A wide range of accessories available to cater for many diverse needs

• The ease of assembly, installation and modification provides high cost-efficiency and can reduce the number of parts which need to be held

• The compact size of the component parts offers reduction in enclosure volume required, as well as modern design and weight savings

• A modular design concept and an easy to fit 'clip-in' method

• Simple and fast DIN Rail and Surface Mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy