Allen Bradley 100-C Contactors Contactor, 110V ac Coil, 3-Pole, 23 A, 1 NO
- RS Stock No.:
- 257-5287
- Mfr. Part No.:
- 100-C23D10
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£80.25
(exc. VAT)
£96.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.25 |
*price indicative
- RS Stock No.:
- 257-5287
- Mfr. Part No.:
- 100-C23D10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Current | 23A | |
| Series | 100-C Contactors | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Main Contact | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Current 23A | ||
Series 100-C Contactors | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Main Contact | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 50mm | ||
Depth 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation IEC contactor which works with rated operational voltage of 110 V AC at 23 A. This contactor has no (NC) auxiliary poles per contact but 1 (NO) auxiliary pole per contact. The contactors from this 100-C have front and side mounting of auxiliary contacts. And these contactors are made from environmentally friendly materials.
Panel mounting or mounting on 35 mm DIN Rail
AC or DC coil control
Reversible coil terminals (line or load side)
