Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 17 kW
- RS Stock No.:
- 251-0822
- Mfr. Part No.:
- 293961 DILMC15-01(24VDC)
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£111.53
(exc. VAT)
£133.84
(inc. VAT)
- RS Stock No.:
- 251-0822
- Mfr. Part No.:
- 293961 DILMC15-01(24VDC)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220 V ac, 230 V dc | |
| Number of Poles | 3 | |
| Series | DILM | |
| Power Rating | 17 kW | |
| Function | Reversing | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220 V ac, 230 V dc | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 17 kW | ||
Function Reversing | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Spring loaded terminals
UL, CCC, CE certified
Note
Replacement part code: DILM15-01(24VDC)-PI

