Eaton DILM Contactor, 115 V Coil, 3-Pole, 14 kW, 1NC
- RS Stock No.:
- 251-0580
- Mfr. Part No.:
- 277666 DILMC25-01(115V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£98.29
(exc. VAT)
£117.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £98.29 |
*price indicative
- RS Stock No.:
- 251-0580
- Mfr. Part No.:
- 277666 DILMC25-01(115V60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 115 V | |
| Number of Poles | 3 | |
| Power Rating | 14 kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1NC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 115 V | ||
Number of Poles 3 | ||
Power Rating 14 kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1NC | ||
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Spring loaded terminals
Contactors for motors


