Eaton DILM Contactor, 24 V Coil, 3-Pole, 11 kW, 1NC

RS Stock No.:
251-0556
Mfr. Part No.:
277600 DILMC17-01(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24 V

Number of Poles

3

Power Rating

11 kW

Series

DILM

Function

Reversing

Normal State Configuration

1NC

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current
Spring loaded terminals
Contactors for motors

Note

Replacement part code: DILM17-11(24V50/60HZ)-PI