Eaton DILM Contactor, 600 V Coil, 3-Pole, 6.5 kW, 1NC
- RS Stock No.:
- 251-0280
- Mfr. Part No.:
- 276860 DILM12-01(600V60HZ)
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-0280
- Mfr. Part No.:
- 276860 DILM12-01(600V60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 600 V | |
| Number of Poles | 3 | |
| Power Rating | 6.5 kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1NC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 600 V | ||
Number of Poles 3 | ||
Power Rating 6.5 kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1NC | ||
RoHS Status: Not Applicable
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Spring loaded terminals
Contactors for motors


