Eaton DILA Relays Contactor Relay, 4 A, 4NO
- RS Stock No.:
- 251-0044
- Mfr. Part No.:
- 276340 DILA-40(TVC200)
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 251-0044
- Mfr. Part No.:
- 276340 DILA-40(TVC200)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Current Rating | 4 A | |
| Range | DILA Relays | |
| Normal State Configuration | 4NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Current Rating 4 A | ||
Range DILA Relays | ||
Normal State Configuration 4NO | ||
- COO (Country of Origin):
- RO
The Eaton makes this Contactor relay which has 4 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is TVC200: 200 V 50 Hz/200-220 V 60 Hz and it offers IP20 degree of protection.
This relay is mounted / connected with screw terminals
This relay can be combined with auxiliary contact module DILA-XHI(V)
This relay can be combined with auxiliary contact module DILA-XHI(V)


