Eaton DIUL Reversing Contactor, 220 V ac, 230 V dc Coil, 3 kW, 6NO
- RS Stock No.:
- 250-9522
- Mfr. Part No.:
- 109787 DILMP32-10(*V50HZ)
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-9522
- Mfr. Part No.:
- 109787 DILMP32-10(*V50HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220 V ac, 230 V dc | |
| Series | DIUL | |
| Power Rating | 3 kW | |
| Function | Reversing | |
| Normal State Configuration | 6NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220 V ac, 230 V dc | ||
Series DIUL | ||
Power Rating 3 kW | ||
Function Reversing | ||
Normal State Configuration 6NO | ||
RoHS Status: Not Applicable
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Spring loaded terminals
UL, CCC, CE certified


