Siemens SIRIUS Classic 3RT1 Contactor, 230 V ac Coil, 3-Pole, 80 A, 37 kW, 3NO, 500 V ac

RS Stock No.:
246-4440
Mfr. Part No.:
3RT1045-1AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

500 V ac

Contact Current Rating

80 A

Power Rating

37 kW

Series

3RT1

Range

SIRIUS Classic

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Width

70mm

Length

146mm

Depth

139mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy